896-032-560-203

Heilind Number:EDA896-032-560-203
Manufacturer:EDAC
Manufacturer Number:896-032-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 2-row configuration with 32 positions, perfect for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing material ensures reliability even in extreme temperatures, ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted with copper alloy contacts, they offer excellent conductivity, with an amperage rating of 3 A. Whether for industrial or commercial use, these connectors, with a straight mount orientation, are ideal for Board to Board PCB connections, ensuring seamless and efficient data transmission. Upgrade your setup with these top-of-the-line connectors.