896-032-560-204

Heilind Number:EDA896-032-560-204
Manufacturer:EDAC
Manufacturer Number:896-032-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a sleek and durable solution for your PCB connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only provide a reliable connection but also meet stringent safety standards. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient data transmission. With a total of 32 positions, these connectors are perfect for various applications. Their straight mount orientation and -40 to 105°C operating temperature range further enhance their versatility. Upgrade your connectivity with these premium Card Edge Connectors.