896-032-560-207

Heilind Number:EDA896-032-560-207
Manufacturer:EDAC
Manufacturer Number:896-032-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 32 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and commercial settings. Choose the straight mount orientation for easy installation on your PCBs and experience seamless connectivity like never before.