896-032-560-212

Heilind Number:EDA896-032-560-212
Manufacturer:EDAC
Manufacturer Number:896-032-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and heat resistance. With two rows of 32 positions each, they provide ample connectivity for your applications. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Install with ease using the straight mount orientation, and trust in their 3A amperage rating for consistent power delivery. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.