896-032-560-803

Heilind Number:EDA896-032-560-803
Manufacturer:EDAC
Manufacturer Number:896-032-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-803

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 32 positions each, they offer ample connectivity options for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Their straight mount orientation and black color make them easy to integrate into your setup. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.