896-032-560-807

Heilind Number:EDA896-032-560-807
Manufacturer:EDAC
Manufacturer Number:896-032-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-807

Detailed Description

Upgrade your connectivity with our high-temp card edge connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design offers increased connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure PCB connections. Suitable for a wide range of applications, they offer 32 positions for seamless integration. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they can withstand extreme conditions. Elevate your PCB connectivity with these high-performance card edge connectors.