896-032-560-808

Heilind Number:EDA896-032-560-808
Manufacturer:EDAC
Manufacturer Number:896-032-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-808

Detailed Description

Enhance your high-temperature connectivity needs with our Black High Temp Card Edge Connectors. Designed for durability, they boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for reliable performance in demanding environments. With two rows of Copper Alloy contacts, offering a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless board-to-board connectivity. Suitable for a wide range of applications, they offer 32 positions in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your PCB connection requirements. Explore the versatility and quality of these connectors, essential components in any electronic system.