896-032-560-812

Heilind Number:EDA896-032-560-812
Manufacturer:EDAC
Manufacturer Number:896-032-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. The two rows of .125-inch pitch and .2-inch row spacing accommodate up to 32 positions, perfect for various PCB applications. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse industrial settings. Trust in our quality connectors for efficient board-to-board connections.