896-033-500-102

Heilind Number:EDA896-033-500-102
Manufacturer:EDAC
Manufacturer Number:896-033-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-500-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 33 positions, perfect for seamless board-to-board integration. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise connectivity in any application. Engineered for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, while the copper alloy contacts offer reliable conductivity. Rated for an operating temperature range of -40 to 105°C, they guarantee high performance even in extreme conditions. Trust in our connectors for efficient and secure electronic assemblies.