896-033-500-103

Heilind Number:EDA896-033-500-103
Manufacturer:EDAC
Manufacturer Number:896-033-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-500-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer a seamless integration with your PCB layout. With an amperage rating of 3A, they provide efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures exceptional durability and fire resistance. The single-row design with 33 positions allows for easy connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for a wide range of applications, they can withstand operating temperatures ranging from -40 to 105°C. Upgrade your electronics with these high-quality connectors, perfect for board-to-board connections.