896-033-500-604

Heilind Number:EDA896-033-500-604
Manufacturer:EDAC
Manufacturer Number:896-033-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-500-604

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer reliable connectivity for your applications. The copper alloy contact material ensures high conductivity, while the straight mount orientation simplifies installation. With 33 positions and a pitch of .125 inches, they provide ample connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Upgrade your setup with these black Card Edge Connectors, perfect for industrial use.