896-033-500-608

Heilind Number:EDA896-033-500-608
Manufacturer:EDAC
Manufacturer Number:896-033-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-500-608

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black finish and a single row layout, featuring 33 copper alloy contacts for seamless data transfer. Constructed with UL 94V-0 Polyphenylene Sulfide housing, they offer reliable operation in harsh environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your PCB. Their straight mount orientation facilitates easy installation, making them ideal for various applications in the electronics industry. Explore the possibilities of seamless board-to-board connections with these high-quality connectors.