896-033-520-102

Heilind Number:EDA896-033-520-102
Manufacturer:EDAC
Manufacturer Number:896-033-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row configuration with a total of 33 positions, ensuring seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding electronic applications. Upgrade your setup with these high-quality components, perfect for ensuring efficient and secure connectivity in any project.