896-033-520-103

Heilind Number:EDA896-033-520-103
Manufacturer:EDAC
Manufacturer Number:896-033-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic projects. Boasting 33 positions and an amperage of 3A, they ensure reliable power transmission. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their quality and efficiency to streamline your board-to-board connections.