896-033-520-104

Heilind Number:EDA896-033-520-104
Manufacturer:EDAC
Manufacturer Number:896-033-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and 33 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material and a pitch of .125 inches guarantee reliable signal transmission, while the operating temperature range of -40 to 105°C allows for use in a variety of conditions. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide the high-quality solution you need. Trust in their straight mount orientation and 3A amperage to deliver efficient power and data transmission every time. Elevate your connectivity with these essential components.