896-033-520-107

Heilind Number:EDA896-033-520-107
Manufacturer:EDAC
Manufacturer Number:896-033-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek Black finish, these connectors offer a seamless fit for your PCB applications. With a current rating of 3 A, they ensure efficient power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With one row of 33 positions, these connectors provide ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in our High Temp Card Edge Connectors for superior performance and longevity in your applications.