896-033-520-112

Heilind Number:EDA896-033-520-112
Manufacturer:EDAC
Manufacturer Number:896-033-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-112

Detailed Description

Enhance your connectivity with our High-Temperature Card Edge Connectors in sleek black. Featuring a single row design with 33 positions, these connectors ensure seamless power transmission at an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various applications in the realm of PCB connectivity. Choose straight mount orientation for easy installation. Elevate your connection game with these high-performance connectors.