896-033-520-603

Heilind Number:EDA896-033-520-603
Manufacturer:EDAC
Manufacturer Number:896-033-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-603

Detailed Description

Introducing our High Temp Card Edge Connectors, ideal for demanding applications where reliability is key. These connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design, they offer seamless connectivity for up to 33 positions, with a pitch of .125 inches. The contact material is Copper Alloy, guaranteeing excellent conductivity. Whether for industrial machinery or high-performance electronics, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our Card Edge Connectors for efficient and secure board-to-board PCB connections.