896-033-520-604

Heilind Number:EDA896-033-520-604
Manufacturer:EDAC
Manufacturer Number:896-033-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-604

Detailed Description

Enhance your high-temperature applications with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in harsh environments. With a current rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. Boasting a single row design with 33 positions and a pitch of .125 inches, these connectors offer seamless connectivity in your PCB setup. Operating within a wide temperature range from -40 to 105°C, they are ideal for various industrial and electronic devices. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB connections with these high-quality connectors, a must-have in any professional setup.