896-033-520-607

Heilind Number:EDA896-033-520-607
Manufacturer:EDAC
Manufacturer Number:896-033-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-607

Detailed Description

Upgrade your high-temp PCB connections with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, they offer reliable power transmission. The single-row design with 33 positions and a pitch of .125 inches provides seamless integration on your board. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where high performance is crucial. Trust in our Card Edge Connectors to elevate your PCB connections to the next level.