896-033-520-608

Heilind Number:EDA896-033-520-608
Manufacturer:EDAC
Manufacturer Number:896-033-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-520-608

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for seamless performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. Each connector features one row of 33 positions, crafted with precision from copper alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing offer efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where resilience is key. Upgrade your setup with these essential components for seamless and reliable connections.