896-033-521-101

Heilind Number:EDA896-033-521-101
Manufacturer:EDAC
Manufacturer Number:896-033-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Engineered with a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliability even at extreme temperatures ranging from -40 to 105 °C. With a sleek black finish and a single row featuring 33 copper alloy contact positions, they offer seamless integration for your electronic assemblies. The .125-inch pitch and .2-inch row spacing enable precise connections, while the straight mount orientation enhances ease of installation. Trust in our connectors for efficient and secure board-to-board PCB connectivity in a wide range of applications.