896-033-521-102

Heilind Number:EDA896-033-521-102
Manufacturer:EDAC
Manufacturer Number:896-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-102

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only visually appealing but also highly resistant to high temperatures. Featuring a single row design with 33 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. Crafted with copper alloy contacts, these connectors ensure efficient power transmission with a maximum amperage of 3 A. Their straight mount orientation and compact dimensions make them ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.