896-033-521-108

Heilind Number:EDA896-033-521-108
Manufacturer:EDAC
Manufacturer Number:896-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-108

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer seamless integration in your electronic assemblies. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. The single row design with 33 positions allows for easy connectivity. Engineered with copper alloy contacts, these connectors ensure optimal conductivity. With a pitch of .125in and row spacing of .2in, they provide precise alignment on your PCB. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Trust in our quality Board To Board PCB Connectors for seamless and secure connections in your electronic projects.