896-033-521-112

Heilind Number:EDA896-033-521-112
Manufacturer:EDAC
Manufacturer Number:896-033-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-112

Detailed Description

Upgrade your high-temperature connectivity solutions with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. The single-row design with 33 positions and a pitch of .125 inches offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our cutting-edge technology for seamless board-to-board connectivity.