896-033-521-602

Heilind Number:EDA896-033-521-602
Manufacturer:EDAC
Manufacturer Number:896-033-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-602

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless connectivity for your PCB projects. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation makes installation a breeze. With 33 positions available, you have plenty of options for customization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any professional or DIY electronics project. Upgrade your setup today with these top-of-the-line components.