896-033-521-607

Heilind Number:EDA896-033-521-607
Manufacturer:EDAC
Manufacturer Number:896-033-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-521-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black finish and a single row layout with 33 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material guarantee high performance even in extreme temperatures, ranging from -40 to 105 °C. Perfect for board to board connections, these connectors offer a straight mount orientation, making installation a breeze. Upgrade your electronic assemblies with these reliable and high-quality connectors.