896-033-522-101

Heilind Number:EDA896-033-522-101
Manufacturer:EDAC
Manufacturer Number:896-033-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-522-101

Detailed Description

Upgrade your high-temperature electronic systems with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage capacity of 3A and copper alloy contacts, they guarantee reliable power transmission. Featuring a single row with 33 positions and a pitch of .125 inches, they offer seamless connectivity on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity game with these premium connectors.