896-033-522-112

Heilind Number:EDA896-033-522-112
Manufacturer:EDAC
Manufacturer Number:896-033-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-522-112

Detailed Description

Enhance your high temperature circuit connections with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise PCB-to-board connectivity in a single row layout of 33 positions. These connectors are ideal for applications requiring a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with our durable and high-performance Card Edge Connectors.