896-033-522-603

Heilind Number:EDA896-033-522-603
Manufacturer:EDAC
Manufacturer Number:896-033-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-522-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors feature a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 3A, they offer reliable power transmission for your electronic applications. The Copper Alloy contact material ensures efficient signal transfer, while the 1-row design with 33 positions allows for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in our high-quality connectors to meet your connectivity needs with ease and efficiency.