896-033-522-604

Heilind Number:EDA896-033-522-604
Manufacturer:EDAC
Manufacturer Number:896-033-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-522-604

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for seamless board-to-board connections. With a sleek black finish and a single row design, they offer a streamlined integration process. Engineered for durability, the housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust protection. Each connector features 33 copper alloy contact positions, guaranteeing secure and efficient transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Upgrade your PCB connectivity with our high-performance Card Edge Connectors.