896-033-522-608

Heilind Number:EDA896-033-522-608
Manufacturer:EDAC
Manufacturer Number:896-033-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-522-608

Detailed Description

Enhance your electronic connectivity with our high temp card edge connectors. Designed for seamless integration in PCB applications, these connectors offer reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With a single row layout and a total of 33 positions, they provide ample flexibility for your connection needs. Each connector is meticulously crafted with copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3 A. The 0.125-inch pitch and 0.2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Elevate your circuitry with our premium selection of board-to-board PCB connectors.