896-033-522-612

Heilind Number:EDA896-033-522-612
Manufacturer:EDAC
Manufacturer Number:896-033-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-522-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and boast a robust amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure durability and reliability. With a single row layout and 33 positions, these connectors offer seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components.