896-033-526-101

Heilind Number:EDA896-033-526-101
Manufacturer:EDAC
Manufacturer Number:896-033-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding industrial environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a convenient pitch of .125 inches, they offer seamless integration onto your PCB. Crafted with precision, the copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Boasting 33 positions, these connectors cater to a wide range of connection needs. Their straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for critical applications. Take your connectivity to the next level with these high-performance Card Edge Connectors.