896-033-526-103

Heilind Number:EDA896-033-526-103
Manufacturer:EDAC
Manufacturer Number:896-033-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 33 positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable power transmission with an amperage of 3A. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them the perfect choice for your PCB assembly needs. Upgrade to our High Temp Card Edge Connectors and experience superior performance like never before.