896-033-526-107

Heilind Number:EDA896-033-526-107
Manufacturer:EDAC
Manufacturer Number:896-033-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in harsh industrial environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a contact material of Copper Alloy, they guarantee efficient power transmission, while the 1-row layout with 33 positions allows for seamless integration. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project requiring high-performance connectivity. Elevate your PCB design with our top-of-the-line Card Edge Connectors.