896-033-526-112

Heilind Number:EDA896-033-526-112
Manufacturer:EDAC
Manufacturer Number:896-033-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 33 copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. The straight mount orientation and compact design make them easy to install, while their high amperage rating of 3 A guarantees reliable power transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications. Upgrade your board-to-board connections with this essential component.