896-033-526-602

Heilind Number:EDA896-033-526-602
Manufacturer:EDAC
Manufacturer Number:896-033-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-602

Detailed Description

Elevate your PCB connectivity performance with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row configuration and a total of 33 positions, they offer ample connectivity options for your application. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial settings. Choose straight mount orientation for easy installation. Perfect for demanding PCB setups, these connectors are a essential for any electronics enthusiast.