896-033-526-603

Heilind Number:EDA896-033-526-603
Manufacturer:EDAC
Manufacturer Number:896-033-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed in sleek black with a single row layout, these connectors boast exceptional durability with UL 94V-0 Polyphenylene Sulfide housing. Engineered for high performance, they offer a secure connection with Copper Alloy contact material and a pitch of .125 inches. With 33 positions in one row, they provide ample space for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliable functionality even in extreme conditions. Perfect for demanding applications, they offer a straight mount orientation for easy installation. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.