896-033-526-604

Heilind Number:EDA896-033-526-604
Manufacturer:EDAC
Manufacturer Number:896-033-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-604

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors in sleek black. Designed for seamless performance in demanding environments, these connectors boast a 3A amperage and are crafted with UL 94V-0 Polyphenylene Sulfide housing for optimal durability. Featuring a single row layout with 33 copper alloy contacts, they offer reliable connectivity with a .125-inch pitch and .2-inch row spacing. Perfect for board-to-board applications, these connectors ensure secure and efficient data transmission even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless signal transfer in electronic systems.