896-033-526-608

Heilind Number:EDA896-033-526-608
Manufacturer:EDAC
Manufacturer Number:896-033-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-608

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for seamless board-to-board integration, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 33 positions, these connectors offer optimal space utilization and efficient signal transmission. The copper alloy contacts, with an amperage rating of 3 A, guarantee reliable conductivity in any application. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance systems in demanding environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.