896-033-526-612

Heilind Number:EDA896-033-526-612
Manufacturer:EDAC
Manufacturer Number:896-033-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-526-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3 A amperage capacity and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout featuring 33 positions, they ensure efficient and reliable board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, these connectors are suitable for a wide range of electronic devices, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.