896-033-540-101

Heilind Number:EDA896-033-540-101
Manufacturer:EDAC
Manufacturer Number:896-033-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-101

Detailed Description

Elevate the performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With an amperage rating of 3A, they guarantee efficient power transmission. The Copper Alloy contact material ensures optimal conductivity, while the 1-row design with 33 positions offers seamless connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors allow for easy installation. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our reliable connectors to meet your needs for superior performance and seamless connectivity in PCB applications.