896-033-540-102

Heilind Number:EDA896-033-540-102
Manufacturer:EDAC
Manufacturer Number:896-033-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 33 positions, they offer seamless integration for your circuit boards. Crafted with precision, the contacts feature durable Copper Alloy construction for reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Trust in our top-quality connectors to deliver seamless board-to-board connections, every time.