896-033-540-104

Heilind Number:EDA896-033-540-104
Manufacturer:EDAC
Manufacturer Number:896-033-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-104

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficiency. With a single row layout and 33 positions, they offer seamless connectivity on your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic projects. Trust in our quality products to meet your connectivity needs.