896-033-540-107

Heilind Number:EDA896-033-540-107
Manufacturer:EDAC
Manufacturer Number:896-033-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance under extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission. The Copper Alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. This connector, with a single row and 33 positions, is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity with these high-quality connectors.