896-033-540-112

Heilind Number:EDA896-033-540-112
Manufacturer:EDAC
Manufacturer Number:896-033-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors in sleek black. Designed for optimum performance, these connectors feature a 1-row configuration with 33 positions and a pitch of .125 inches, ensuring seamless integration onto your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they offer durability and reliable conductivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with these high-quality connectors.