896-033-540-602

Heilind Number:EDA896-033-540-602
Manufacturer:EDAC
Manufacturer Number:896-033-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-602

Detailed Description

Enhance your high-temperature PCB connectivity with our sophisticated Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and feature durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, offering seamless integration for your electronic designs. Featuring 33 positions, these connectors support complex connectivity needs with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them essential components for high-temperature applications in various industries. Trust in our Card Edge Connectors to deliver superior performance and durability for your PCB connections.