896-033-540-604

Heilind Number:EDA896-033-540-604
Manufacturer:EDAC
Manufacturer Number:896-033-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only offer durability but also meet industry safety standards. Featuring a single row layout and a total of 33 positions, they provide ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connectors.