896-033-540-607

Heilind Number:EDA896-033-540-607
Manufacturer:EDAC
Manufacturer Number:896-033-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-033-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-033-540-607

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row setup and a total of 33 positions, these connectors provide efficient power delivery with an amperage of 3A. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, installation is a breeze. Whether straight or right-angled mount orientation, these connectors offer versatility in any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Trust in our quality connectors for seamless board-to-board connections in your electronic devices.